Part Details for HS47 by Hutson Industries
Results Overview of HS47 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS47 Information
HS47 by Hutson Industries is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-470TJLC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-470TJLC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0805HS-470TJLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Part Details for HS47
HS47 CAD Models
HS47 Part Data Attributes
|
HS47
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
HS47
Hutson Industries
Silicon Controlled Rectifier, 7A I(T)RMS, 7000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 7000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for HS47
This table gives cross-reference parts and alternative options found for HS47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE5416 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126, | HS47 vs NTE5416 |
S106B2 | Hutson Industries | Check for Price | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, 3 PIN | HS47 vs S106B2 |
2N1871E3 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 60V V(RRM), 1 Element, TO-9, 3 PIN | HS47 vs 2N1871E3 |
NS209 | Hutson Industries | Check for Price | Silicon Controlled Rectifier, 9A I(T)RMS, 9000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | HS47 vs NS209 |
2N4170 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-64 | HS47 vs 2N4170 |
GB300A | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 9.42A I(T)RMS, 100000mA I(T), 60V V(DRM), 1 Element, TO-59, | HS47 vs GB300A |
2N4189 | Motorola Mobility LLC | Check for Price | 8A, 500V, SCR, CASE 87L-01, 3 PIN | HS47 vs 2N4189 |
S1001LS2 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 1 Element, TO-220AB | HS47 vs S1001LS2 |
ID105 | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-18, | HS47 vs ID105 |
S2008F3 | Teccor | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | HS47 vs S2008F3 |