Part Details for HS44S by Hutson Industries
Overview of HS44S by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS44S
HS44S CAD Models
HS44S Part Data Attributes
|
HS44S
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
HS44S
Hutson Industries
Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.75 mA | |
Non-Repetitive Pk On-state Cur | 40 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 750 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for HS44S
This table gives cross-reference parts and alternative options found for HS44S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS44S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS212 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | HS44S vs IS212 |
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | HS44S vs 2N1874E3 |
2N1871E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 60V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | HS44S vs 2N1871E3 |
C106B | Silicon Controlled Rectifier, 4A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | HS44S vs C106B |
2N879 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Central Semiconductor Corp | HS44S vs 2N879 |
2N1778A | Silicon Controlled Rectifier, 7.4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-64, TO-64, 2 PIN | Semitronics Corp | HS44S vs 2N1778A |
2N2328A | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5 | Semitronics Corp | HS44S vs 2N2328A |
SF2J41 | Silicon Controlled Rectifier, 3.1 A, 600 V, SCR | Toshiba America Electronic Components | HS44S vs SF2J41 |
T106C4 | Silicon Controlled Rectifier, 4A I(T)RMS, 2700mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | HS44S vs T106C4 |
ID106 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 0.5A I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-18, | Unitrode Corporation | HS44S vs ID106 |