HS4112
Renesas Electronics Corporation
Description: Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.8% RH, LGA0/Cut Tape

Overview of HS4112 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HS4112 Renesas Electronics Corporation Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.8% RH

Price & Stock for HS4112 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-HS4112TR-ND
DigiKey HS4112 1.5%RH RELATIVE HUMIDITY Min Qty: 2500 Lead time: 80 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.0825
$3.0825 Buy Now

CAD Models for HS4112 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HS4112 by Renesas Electronics Corporation

HS4112
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LGA
Package Description
LGA-8
Pin Count
8
Manufacturer Package Code
LVG8D4
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Accuracy-Max (%)
2%
Body Breadth
2.3 mm
Body Height
0.9 mm
Body Length or Diameter
2.3 mm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output
ANALOG
Output Type
ANALOG VOLTAGE
Package Body Material
UNSPECIFIED
Package Equivalence Code
SOLCC8,.1,20
Package Shape/Style
SQUARE
Screening Level
AEC-Q100
Sensors/Transducers Type
HUMIDITY AND TEMPERATURE SENSOR
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Terminal Finish
GOLD
Want to compare parts?
  1. HS4112
    Renesas Electronics Corporation
    Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.8% RH, LGA0/Cut Tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS4112 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS4112 by Renesas Electronics Corporation

  • Please alert me when HS4112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS4112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS4112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS4112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS4112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS4112 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: