Part Details for HS411 by pro-power
Overview of HS411 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4114 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±3.5% RH | |
HS4111 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.5% RH | |
HS4112 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.8% RH |
Price & Stock for HS411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2748
|
Newark | Heat Shrink Tubing, Po, Black, 16.4Ft, Shrink Ratio:4:1, I.d. Supplied - Imperial:0.314", I.d. Supplied - Metric:8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Metric:2Mm Rohs Compliant: Yes |Pro Power HS411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$25.7400 / $36.9200 | Buy Now |