Part Details for HS351-S100-PURPLE by Kabel Kontrol
Overview of HS351-S100-PURPLE by Kabel Kontrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 1ft | |
MP-64RJ45UNNP-017 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-017 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 17ft | |
MP-64RJ45UNNP-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 10ft |
Price & Stock for HS351-S100-PURPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5229-HS351-S100-PURPLE-ND
|
DigiKey | HEATSHRINK TUBE PURP 3/64''x100' Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$6.3300 / $15.3300 | Buy Now |