Part Details for HS33 by Apex Microtechnology Inc
Overview of HS33 by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-330TGLC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-330TJBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-331TJLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for HS33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-HS33
|
Mouser Electronics | Heat Sinks Heatsink for DK and HQ Packages RoHS: Compliant | 2 |
|
$65.6000 / $80.7400 | Buy Now |
Part Details for HS33
HS33 CAD Models
HS33 Part Data Attributes
|
HS33
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
HS33
Apex Microtechnology Inc
Heat Sink,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Device Used On | IC | |
Fin Orientation | LONGITUDINAL | |
Finish | BLACK ANODIZED | |
Height | 10.16 mm | |
Length | 38.1 mm | |
Profile | SCREW | |
Thermal Resistance | 28.93 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 6.3 g | |
Width | 10.16 mm |