There are no models available for this part yet.
Overview of HS301 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS30133001 | Amphenol Communications Solutions | Backplane connectors, cable backplane, 4X6 Female Cable. |
Price & Stock for HS301 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X7872
|
Newark | Heat Sink, 81Mm X 45.2Mm X 40.1Mm, Product Range:Hs Series, Thermal Resistance:3°C/W, Heat Sink Mounting:Panel, External Length:81Mm, External Height:40.1Mm, External Width:45.2Mm Rohs Compliant: Yes |Sensata/crydom HS301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$9.8900 | Buy Now | |
DISTI #
CC1693-ND
|
DigiKey | HEATSINK SSR 3.0DEG C/W PNL MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$26.8800 / $30.4700 | Buy Now | |
DISTI #
70130709
|
RS | Heatsink, Panel Mount, 3.0C/W, - 1 SSR | Sensata - Crydom HS301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 92 |
|
$30.4700 | Buy Now | |
DISTI #
CRYHS301
|
Heilind Electronics | HEAT SINK, PANEL MOUNT, 45MM, 3.0 C/W, 1 SSR | Americas - 0 in Stock |
|
$25.3108 / $30.3730 | Buy Now | |
Onlinecomponents.com | Heat Sink - 3.0°C/W Thermal Resistance - Single or Dual Phase - Panel Mount. RoHS: Compliant |
1 Partner Stock 20 On Order |
|
$23.8800 / $30.7900 | Buy Now | ||
DISTI #
000000000003124478
|
Sager | Heat Sinks 3.0 C/W PM Heat Sink 1 SSR Min Qty: 1 | 0 |
|
$24.7000 / $26.8800 | Buy Now | |
DISTI #
C1S156600043148
|
Chip1Stop | Heat Sink Passive Panel Mount Aluminum 3C/W RoHS: Compliant | 1 |
|
$59.9000 | Buy Now | |
Master Electronics | Heat Sink - 3.0°C/W Thermal Resistance - Single or Dual Phase - Panel Mount. RoHS: Compliant |
1 Partner Stock 20 On Order |
|
$23.8800 / $30.7900 | Buy Now | ||
Neutron USA | Heat Sink, 3.0°C/W, Suitable for 1 single or dual SSRs, Panel Mt | 50 |
|
$64.9900 | Buy Now |
CAD Models for HS301 by Crydom Inc
Part Data Attributes for HS301 by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
unknown
|
Body Material
|
ALUMINUM ALLOY
|
Construction
|
EXTRUDED
|
Device Used On
|
RELAY
|
Fin Orientation
|
LONGITUDINAL
|
Height
|
40 mm
|
Length
|
81 mm
|
Profile
|
SCREW
|
Thermal Resistance
|
3 Ω
|
Thermal Support Device Type
|
HEAT SINK
|
Weight
|
178 g
|
Width
|
45 mm
|