There are no models available for this part yet.
Overview of HS30033RF by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS30033RF by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Resistor - Wirewound - 33 Ohms - (+/-) 1% - 300W - Chassis Mount. RoHS: Compliant |
3 In Stock |
|
$47.1200 / $77.2100 | Buy Now | ||
DISTI #
51620474
|
Verical | Res Wirewound 33Ohm 1% 60W/300W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 2 |
|
$61.2560 / $100.3730 | Buy Now | |
DISTI #
HS30033RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Resistor - Wirewound - 33 Ohms - (+/-) 1% - 300W - Chassis Mount. RoHS: Compliant |
3 In Stock |
|
$47.1200 / $77.2100 | Buy Now |
CAD Models for HS30033RF by Ohmite Mfg Co
Part Data Attributes for HS30033RF by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
JESD-609 Code
|
e4
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|
Terminal Finish
|
Silver (Ag)
|