Part Details for HS300250RF by Ohmite Mfg Co
Overview of HS300250RF by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300250RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9600 / $36.0300 | Buy Now |
DISTI #
HS300250RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.9600 / $36.0300 | Buy Now |
Part Details for HS300250RF
HS300250RF CAD Models
HS300250RF Part Data Attributes
|
HS300250RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS300250RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 250ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |