Part Details for HS300200RF by Ohmite Mfg Co
Overview of HS300200RF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300200RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HS Aluminum Housed Resistors RoHS: Compliant |
31 In Stock |
|
$22.6800 / $35.2900 | Buy Now |
DISTI #
51606046
|
Verical | Res Wirewound 200 Ohm 1% 60/300W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 30 |
|
$36.4520 / $45.8770 | Buy Now |
DISTI #
HS300200RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | HS Aluminum Housed Resistors RoHS: Compliant |
31 In Stock |
|
$22.6800 / $35.2900 | Buy Now |
Part Details for HS300200RF
HS300200RF CAD Models
HS300200RF Part Data Attributes
|
HS300200RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS300200RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 200ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Silver (Ag) |