Part Details for HS300 470R J by Arcol
Overview of HS300 470R J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3003-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±2.5% RH Accuracy | |
HS3003 | Renesas Electronics Corporation | High-Performance Relative Humidity and Temperature Sensor | |
HS3004-ML1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±3.5% RH Accuracy |
Price & Stock for HS300 470R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.AL.CLAD 300W 470 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$61.3000 / $65.6800 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 300W 470 Ohms 5% WIREWOUND CHASSIS | 12 |
|
$45.9765 / $49.1949 | Buy Now |
Part Details for HS300 470R J
HS300 470R J CAD Models
HS300 470R J Part Data Attributes
|
HS300 470R J
Arcol
Buy Now
|
Compare Parts:
HS300 470R J
Arcol
|
Samacsys Manufacturer | Arcol |