Part Details for HS300 3R F by Ohmite Mfg Co
Overview of HS300 3R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3003-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±2.5% RH Accuracy | |
HS3003 | Renesas Electronics Corporation | High-Performance Relative Humidity and Temperature Sensor | |
HS3004-ML1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±3.5% RH Accuracy |
Price & Stock for HS300 3R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-HS3003RF-ND
|
DigiKey | RES CHAS MNT 3 OHMS 1% 300W Min Qty: 16 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$28.2156 | Buy Now |
DISTI #
2485-HS3003RF-ND
|
DigiKey | RES CHAS MNT 3 OHM 1% 300W Min Qty: 10 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$39.9750 | Buy Now |
DISTI #
284-HS300-3.0F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300W 3.0 1% RoHS: Compliant | 38 |
|
$25.5700 / $36.6000 | Buy Now |
DISTI #
HS300 3R F
|
TTI | Wirewound Resistors - Chassis Mount 300W 3.0 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Box | Americas - 0 |
|
$26.5600 / $31.7100 | Buy Now |