There are no models available for this part yet.
Overview of HS300 3K9 J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3003-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±2.5% RH Accuracy | |
HS3003 | Renesas Electronics Corporation | High-Performance Relative Humidity and Temperature Sensor | |
HS3004-ML1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±3.5% RH Accuracy |
Price & Stock for HS300 3K9 J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS3003K9J-ND
|
DigiKey | RES CHAS MNT 3.9 OHMS 5% 300W Min Qty: 16 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$39.7525 | Buy Now | |
DISTI #
284-HS300-3.9KJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300W 3.9K 5% PWR RES RoHS: Compliant | 0 |
|
$39.1900 / $52.7600 | Order Now |
CAD Models for HS300 3K9 J by Ohmite Mfg Co
Part Data Attributes for HS300 3K9 J by Ohmite Mfg Co
HS300 3K9 J
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
HS300 3K9 JOhmite Mfg CoVS
-