Part Details for HS300 330R F by Arcol
Overview of HS300 330R F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3003-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±2.5% RH Accuracy | |
HS3003 | Renesas Electronics Corporation | High-Performance Relative Humidity and Temperature Sensor | |
HS3004-ML1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±3.5% RH Accuracy |
Price & Stock for HS300 330R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5418
|
Newark | 300 Watts Al Housed330 Ohms 1%/ Box Rohs Compliant: Yes |Arcol HS300 330R F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3100 / $47.0800 | Buy Now |
DISTI #
71432447
|
RS | 300 Watts Al Housed330 Ohms 1% | ARCOL HS300 330R F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2200 | RFQ |
DISTI #
HS300-330RF
|
TME | Resistor: wire-wound, screw, 330Ω, 300W, ±1%, 128x72.5x41.8mm Min Qty: 1 | 28 |
|
$34.1900 / $45.5800 | Buy Now |
Part Details for HS300 330R F
HS300 330R F CAD Models
HS300 330R F Part Data Attributes
|
HS300 330R F
Arcol
Buy Now
|
Compare Parts:
HS300 330R F
Arcol
|
Samacsys Manufacturer | Arcol |