There are no models available for this part yet.
Overview of HS300 16R F by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3003-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±2.5% RH Accuracy | |
HS3003 | Renesas Electronics Corporation | High-Performance Relative Humidity and Temperature Sensor | |
HS3004-ML1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±3.5% RH Accuracy |
Price & Stock for HS300 16R F by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y5390
|
Newark | 300 Watts Al Housed16 Ohms 1%/ Box Rohs Compliant: Yes |Arcol HS300 16R F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3800 / $60.0100 | Buy Now | |
DISTI #
71432424
|
RS | 300 Watts Al Housed16 Ohms 1% | ARCOL HS300 16R F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$75.4800 | RFQ | |
DISTI #
HS300-16RF
|
TME | Resistor: wire-wound, screw, 16Ω, 300W, ±1%, 128x72.5x41.8mm Min Qty: 1 | 25 |
|
$32.1500 / $39.0300 | Buy Now |