Part Details for HS2X2BL6 by Panduit Corp
Overview of HS2X2BL6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2X2BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6071
|
Newark | Channel, Hinged, Solid, Mtg. Holes, 2" X Rohs Compliant: Yes |Panduit HS2X2BL6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.2500 | Buy Now |
DISTI #
HS2X2BL6
|
Avnet Americas | HINGED DUCT SOLID - Shrink Tubing that comes in 4ft sticks (Alt: HS2X2BL6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$8.6700 | Buy Now |
DISTI #
644-HS2X2BL6
|
Mouser Electronics | Wire Ducting & Raceways Channel, Hinged, Solid, Mtg. Holes, 2" x RoHS: Compliant | 0 |
|
$10.2200 / $10.8000 | Order Now |
DISTI #
70518565
|
RS | Cover, Solid Hinged Duct, PVC, Panduct PanelMax Series | Panduit HS2X2BL6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 0 |
|
$10.8000 | RFQ |
DISTI #
PANHS2X2BL6
|
Heilind Electronics | Channel, Hinged, Solid, Mtg. Holes, 2 x | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Raceway, Solid Wall, Hinged Cover - Black - 2"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
6 In Stock 60 Factory Stock |
|
$10.9400 / $16.5900 | Buy Now |
DISTI #
HS2X2BL6
|
Avnet Americas | HINGED DUCT SOLID - Shrink Tubing that comes in 4ft sticks (Alt: HS2X2BL6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$8.6700 | Buy Now |
DISTI #
000000000001184719
|
Sager | Wire Ducting & Raceways Channel, Hinged, Solid, Mtg. Holes, 2 x Min Qty: 6 | 0 |
|
$6.6900 / $9.6100 | Buy Now |
|
Master Electronics | Raceway, Solid Wall, Hinged Cover - Black - 2"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
6 In Stock 60 Factory Stock |
|
$10.9400 / $16.5900 | Buy Now |
Part Details for HS2X2BL6
HS2X2BL6 CAD Models
HS2X2BL6 Part Data Attributes:
|
HS2X2BL6
Panduit Corp
Buy Now
|
Compare Parts:
HS2X2BL6
Panduit Corp
|
Samacsys Manufacturer | Panduit |