HS2KHR4G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN

Overview of HS2KHR4G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HS2KHR4G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 821-HS2KHR4G
Mouser Electronics Rectifiers 75ns, 2A, 800V, High Efficient Recovery Rectifier RoHS: Compliant 0
  • 3,000 $0.1420
  • 6,000 $0.1420
  • 9,000 $0.1290
  • 24,000 $0.1260
  • 45,000 $0.1230
$0.1230 / $0.1420 Order Now

CAD Models for HS2KHR4G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS2KHR4G by Taiwan Semiconductor

HS2KHR4G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. HS2KHR4G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for HS2KHR4G

This table gives cross-reference parts and alternative options found for HS2KHR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2KHR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S2JR4G Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs S2JR4G
HS2KM4G Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs HS2KM4G
RS2K/1 RS2K/1 Vishay Semiconductors HS2KHR4G vs RS2K/1
RS2KHM4G Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs RS2KHM4G
RS2K Rectifier Diode Yangzhou Yangjie Electronics Co Ltd HS2KHR4G vs RS2K
HS2KH Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs HS2KH
S2JHR4 Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs S2JHR4
GU2K Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Gulfsemi HS2KHR4G vs GU2K
HS2KG Rectifier Diode, Taiwan Semiconductor HS2KHR4G vs HS2KG
RS2KR5 Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs RS2KR5
Part Number Description Manufacturer Compare
SA2K Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON HS2KHR4G vs SA2K
S2JHM4 Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs S2JHM4
HS2KM4G Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs HS2KM4G
S2JR4G Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs S2JR4G
UF2K Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation HS2KHR4G vs UF2K
RS2KHR4G Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs RS2KHR4G
S2JM4 Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs S2JM4
HS2KHM4G Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs HS2KHM4G
S2JHR5G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs S2JHR5G
RS2KR5 Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor HS2KHR4G vs RS2KR5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS2KHR4G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS2KHR4G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of HS2KHR4G would you like to use for your alert(s)?
  • Please alert me when HS2KHR4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS2KHR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS2KHR4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS2KHR4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS2KHR4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS2KHR4G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: