Part Details for HS2JFSH by Taiwan Semiconductor
Overview of HS2JFSH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2JFSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS2JFSHCT-ND
|
DigiKey | 75NS, 2A, 600V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14000 In Stock |
|
$0.0777 / $0.3700 | Buy Now |
DISTI #
HS2JFSH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 600V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: HS2JFSH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0706 | Buy Now |
DISTI #
821-HS2JFSH
|
Mouser Electronics | Rectifiers 75ns, 2A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0780 / $0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0957 | Buy Now |
DISTI #
HS2JFSH-TSC
|
TME | Diode: rectifying, SMD, 600V, 2A, SOD128, reel,tape Min Qty: 1 | 0 |
|
$0.1110 / $0.5760 | RFQ |
Part Details for HS2JFSH
HS2JFSH CAD Models
HS2JFSH Part Data Attributes
|
HS2JFSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2JFSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS2JFSH
This table gives cross-reference parts and alternative options found for HS2JFSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2JFSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM206L-HF-W | Rectifier Diode, | Rectron Semiconductor | HS2JFSH vs HFM206L-HF-W |
RS2J+ | Rectifier Diode, | SPC Multicomp | HS2JFSH vs RS2J+ |
HFM206L-W | Rectifier Diode, | Rectron Semiconductor | HS2JFSH vs HFM206L-W |
FFM205-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | HS2JFSH vs FFM205-W |
HS2JALHM2G | Rectifier Diode, | Taiwan Semiconductor | HS2JFSH vs HS2JALHM2G |
HFM206-HF-T | Rectifier Diode, | Rectron Semiconductor | HS2JFSH vs HFM206-HF-T |
FFM205-T | Rectifier Diode, | Rectron Semiconductor | HS2JFSH vs FFM205-T |
GS2JIF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | HS2JFSH vs GS2JIF_R2_00001 |
HFMAF260 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HS2JFSH vs HFMAF260 |
UF2005 | Rectifier Diode, 1 Element, 2A, 600V V(RRM), | Galaxy Microelectronics | HS2JFSH vs UF2005 |