Part Details for HS2GA R3G by Taiwan Semiconductor
Overview of HS2GA R3G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2GA R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS2GAR3GCT-ND
|
DigiKey | DIODE GEN PURP 400V 1.5A DO214AC Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
HS2GA R3G
|
Avnet Americas | Diode High Efficient Rectifier 400V 1.5A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: HS2GA R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16939611
|
Arrow Electronics | Diode Switching 400V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks Date Code: 1733 Container: Cut Strips | Americas - 2950 |
|
$0.0162 / $0.0672 | Buy Now |
Part Details for HS2GA R3G
HS2GA R3G CAD Models
HS2GA R3G Part Data Attributes
|
HS2GA R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
HS2GA R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |