Part Details for HS2DAL by Taiwan Semiconductor
Overview of HS2DAL by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2DAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS2DALCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A THIN SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.0777 / $0.3800 | Buy Now |
DISTI #
HS2DAL
|
Avnet Americas | Diode High Efficient Recovery Rectifier 200V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: HS2DAL) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0706 | Buy Now |
DISTI #
821-HS2DAL
|
Mouser Electronics | Rectifiers 50ns, 2A, 200V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0780 / $0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks | 0 |
|
$0.0957 | Buy Now |
DISTI #
HS2DAL-TSC
|
TME | Diode: rectifying, SMD, 200V, 2A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0680 / $0.5560 | RFQ |
Part Details for HS2DAL
HS2DAL CAD Models
HS2DAL Part Data Attributes
|
HS2DAL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2DAL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS2DAL
This table gives cross-reference parts and alternative options found for HS2DAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2DAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2200L-T | Rectifier Diode, | Rectron Semiconductor | HS2DAL vs FM2200L-T |
L2F3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | HS2DAL vs L2F3 |
ML22GP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN | CHENMKO Enterprise Co Ltd | HS2DAL vs ML22GP |
ML21GP | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMA, 2 PIN | CHENMKO Enterprise Co Ltd | HS2DAL vs ML21GP |
RN2Z(Z) | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | Galaxy Microelectronics | HS2DAL vs RN2Z(Z) |
HFM203L-W | Rectifier Diode, | Rectron Semiconductor | HS2DAL vs HFM203L-W |
S2D+ | Rectifier Diode, | SPC Multicomp | HS2DAL vs S2D+ |
HFM203-HF-W | Rectifier Diode, | Rectron Semiconductor | HS2DAL vs HFM203-HF-W |
FM2200V-W | Rectifier Diode, | Rectron Semiconductor | HS2DAL vs FM2200V-W |
FMAF203 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HS2DAL vs FMAF203 |