Part Details for HS2C3M20C by Switchcraft Conxall
Results Overview of HS2C3M20C by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS2C3M20C Information
HS2C3M20C by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HS2C3M20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3004
|
Newark | Circular Connector, Plug, 3Pos, Cable, Product Range:Dura-Pull Hs Series, Circular Connector Shell... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1200 | Buy Now |
DISTI #
SC2247-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$24.1165 / $35.6000 | Buy Now |
DISTI #
502-HS2C3M20C
|
Mouser Electronics | Circular Push Pull Connectors Cable End 3 pos Male Cable Size C RoHS: Compliant | 79 |
|
$23.5200 / $31.9200 | Buy Now |
DISTI #
70931085
|
RS | Circular Connector Cable End Male 3#20 Contacts Dura-Pull HS2 Series | Switchcraft HS2C3M20C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3 |
|
$25.7900 / $32.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3300 / $32.4500 | Buy Now |
DISTI #
HS2C3M20C
|
TTI | Circular Push Pull Connectors Cable End 3 pos Male Cable Size C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 98 In Stock |
|
$23.4200 / $31.6000 | Buy Now |
DISTI #
000000000005444466
|
Sager | Circular Push Pull Connectors Cable End 3 pos Male Cable Size C Min Qty: 1 | 0 |
|
$27.3900 / $31.3700 | Buy Now |