Part Details for HS2BA by HY Electronic Corp
Overview of HS2BA by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS2BA
HS2BA CAD Models
HS2BA Part Data Attributes
|
HS2BA
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
HS2BA
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS2BA
This table gives cross-reference parts and alternative options found for HS2BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2BTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HS2BA vs S2BTR |
UF2BA | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | HS2BA vs UF2BA |
L2F2-SL | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | HS2BA vs L2F2-SL |
2SS100-W | Rectifier Diode, | Rectron Semiconductor | HS2BA vs 2SS100-W |
FM2100L-W | Rectifier Diode, | Rectron Semiconductor | HS2BA vs FM2100L-W |
FFM202A-W | Rectifier Diode, | Rectron Semiconductor | HS2BA vs FFM202A-W |
HFM202L-T | Rectifier Diode, | Rectron Semiconductor | HS2BA vs HFM202L-T |
EFMAF220 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | HS2BA vs EFMAF220 |
FM2100-HF-W | Rectifier Diode, | Rectron Semiconductor | HS2BA vs FM2100-HF-W |
UF202 | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | HS2BA vs UF202 |