There are no models available for this part yet.
Overview of HS2AA M2G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS2AA M2G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS2AAM2G-ND
|
DigiKey | DIODE GEN PURP 50V 1.5A DO214AC Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
HS2AA M2G
|
Avnet Americas | Diode High Efficient Rectifier 50V 1.5A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: HS2AA M2G) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
CAD Models for HS2AA M2G by Taiwan Semiconductor
Part Data Attributes for HS2AA M2G by Taiwan Semiconductor
HS2AA M2G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
HS2AA M2GTaiwan SemiconductorVS
-