Part Details for HS2907A by Microchip Technology Inc
Overview of HS2907A by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3286
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip HS2907A RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $8.5700 | Buy Now |
DISTI #
HS2907A-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9700 | Buy Now |
DISTI #
HS2907A
|
Avnet Americas | Trans GP BJT PNP 0.6A 3-Pin HSOT - Bulk (Alt: HS2907A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $8.5700 | Buy Now |
DISTI #
HS2907A/TR
|
Avnet Americas | Trans GP BJT PNP 0.6A 3-Pin HSOT - Tape and Reel (Alt: HS2907A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$7.7900 / $8.7300 | Buy Now |
DISTI #
494-HS2907A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$7.9700 / $8.5700 | Order Now |
DISTI #
HS2907A
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
535 Alternates Available |
|
$8.5700 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$7.6000 / $7.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 535 Factory Stock |
|
$8.4100 / $12.2600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.4800 / $9.0100 | Buy Now |
DISTI #
HS2907A
|
Avnet Silica | Trans GP BJT PNP 0.6A 3-Pin HSOT (Alt: HS2907A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HS2907A
HS2907A CAD Models
HS2907A Part Data Attributes
|
HS2907A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HS2907A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HSOT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 75 | |
JESD-609 Code | e0 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD | |
Transistor Element Material | SILICON |
Alternate Parts for HS2907A
This table gives cross-reference parts and alternative options found for HS2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2906A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Silicon Transistor Corporation | HS2907A vs JANTXV2N2906A |
HS2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, PNP, Silicon, HSOT | Microsemi Corporation | HS2907A vs HS2907A |
2N2907A-220M-ISO | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-257AB, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | HS2907A vs 2N2907A-220M-ISO |
2N2907ABS-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | HS2907A vs 2N2907ABS-1 |
2N2907AQ-LCC20 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, | TT Electronics Resistors | HS2907A vs 2N2907AQ-LCC20 |
2020BA | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | HS2907A vs 2020BA |
2N2907AVS-1 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | HS2907A vs 2N2907AVS-1 |
JANKCD2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, DIE-3 | Microsemi Corporation | HS2907A vs JANKCD2N2907A |
2SA2154-GR | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-1E1A, FSM, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | HS2907A vs 2SA2154-GR |
THC3799 | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, PNP, Silicon | Allegro MicroSystems LLC | HS2907A vs THC3799 |