Part Details for HS2857 by Microchip Technology Inc
Overview of HS2857 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8320
|
Newark | Small Signal Bipolar Transistor, 0.04A I(C), 15V V(Br)Ceo, Npn, Silicon Rohs Compliant: Yes |Microchip HS2857 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9700 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - NPN - 15V Collector to Emitter Open - 0.04A Collector Current - 200mW - 3-Pin - HSOT Package - Surface Mount. | 0 |
|
$34.3400 / $38.8200 | Buy Now |
|
NexGen Digital | 145 |
|
RFQ | ||
|
Master Electronics | Bipolar Transistor - NPN - 15V Collector to Emitter Open - 0.04A Collector Current - 200mW - 3-Pin - HSOT Package - Surface Mount. | 0 |
|
$34.3400 / $38.8200 | Buy Now |