Part Details for HS25M10RJM303 by Ohmite Mfg Co
Overview of HS25M10RJM303 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25M10RJM303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-HS25M10RJM303-ND
|
DigiKey | 25 WATTS AL HOUSED10 OHMS 5% Min Qty: 1 Lead time: 22 Weeks Container: Box |
300 In Stock |
|
$3.4125 / $9.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $5.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $5.4600 | Buy Now |