Part Details for HS25F 56R F M404 by Ohmite Mfg Co
Overview of HS25F 56R F M404 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M4048L70N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE | |
7M4048L100N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE | |
7M4048L85N | Renesas Electronics Corporation | 512K X 8 SRAM MODULE |
Price & Stock for HS25F 56R F M404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5864
|
Newark | Res, 56R, 25W, Wire, Wirewound, Resistance:56Ohm, Product Range:Hsf Series, Power Rating:25W, Resistance Tolerance:± 1%, Resistor Terminals:Wire Leaded, Voltage Rating:550V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Ohmite HS25F 56R F M404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 398 |
|
$8.7200 / $12.5100 | Buy Now |