Part Details for HS255RF by Ohmite Mfg Co
Overview of HS255RF by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS255RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 5 Ohm 1% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
300 On Order |
|
$2.4300 / $3.3100 | Buy Now |
DISTI #
HS255RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 5 Ohm 1% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
300 On Order |
|
$2.4300 / $3.3100 | Buy Now |