Part Details for HS255R6J by Ohmite Mfg Co
Overview of HS255R6J by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS255R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6376
|
Newark | Res, 5R6, 25W, Solder, Wirewound, Resistance:5.6Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:27.3Mmrohs Compliant: Yes |Ohmite HS255R6J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5.6 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
64 In Stock |
|
$3.0900 / $4.1800 | Buy Now |
DISTI #
76886711
|
Verical | Res Wirewound 5.6 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 65 |
|
$1.9136 / $1.9894 | Buy Now |
DISTI #
51665293
|
Verical | Res Wirewound 5.6 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1610 | Americas - 40 |
|
$4.3680 / $5.4340 | Buy Now |
DISTI #
HS255R6J
|
IBS Electronics | Res Wirewound 5.6 Ohm 5% 9/25W ±, 100ppm/C Aluminum Housed AXL Chassis Mount Min Qty: 221 Package Multiple: 1 | 0 |
|
$3.9260 | Buy Now |
DISTI #
HS255R6J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 5.6 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
64 In Stock |
|
$3.0900 / $4.1800 | Buy Now |
Part Details for HS255R6J
HS255R6J CAD Models
HS255R6J Part Data Attributes
|
HS255R6J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS255R6J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 9W, 5.6ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 9W | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |