There are no models available for this part yet.
Overview of HS253K9J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS253K9J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC6358
|
Newark | Res, 3K9, 25W, Solder, Wirewound, Resistance:3.9Kohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C, Product Length:27.3Mmrohs Compliant: Yes |Ohmite HS253K9J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.7600 | Buy Now | |
Onlinecomponents.com | Res Wirewound 3.9K Ohm 5% 9/25W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
5 In Stock 1000 On Order |
|
$2.5400 / $4.0400 | Buy Now | ||
DISTI #
HS253K9J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Res Wirewound 3.9K Ohm 5% 9/25W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
5 In Stock 1000 On Order |
|
$2.5400 / $4.0400 | Buy Now |
CAD Models for HS253K9J by Ohmite Mfg Co
Part Data Attributes for HS253K9J by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
RATED POWER DISSIPATED USING HEAT SINK: 25W
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
9 W
|
Rated Temperature
|
25 °C
|
Resistance
|
3900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
550 V
|