Part Details for HS250150RF by Ohmite Mfg Co
Overview of HS250150RF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS250150RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 50 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
10 In Stock |
|
$55.8500 / $96.1900 | Buy Now |
DISTI #
51636717
|
Verical | Aluminum Housed Chassis Mount Resistor Min Qty: 1 Package Multiple: 1 Date Code: 1317 | Americas - 10 |
|
$72.6050 / $125.0470 | Buy Now |
DISTI #
HS250150RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 50 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
10 In Stock |
|
$55.8500 / $96.1900 | Buy Now |
Part Details for HS250150RF
HS250150RF CAD Models
HS250150RF Part Data Attributes
|
HS250150RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS250150RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Silver (Ag) |