Part Details for HS250 50R F by Ohmite Mfg Co
Overview of HS250 50R F by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS250 50R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS25050RF-ND
|
DigiKey | RES CHAS MNT 50 OHMS 1% 250W Min Qty: 16 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$41.9125 | Buy Now |
DISTI #
284-HS250-50F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 250W 50 OHM1% RoHS: Compliant | 26 |
|
$46.7200 / $56.8800 | Buy Now |
Part Details for HS250 50R F
HS250 50R F CAD Models
HS250 50R F Part Data Attributes
|
HS250 50R F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS250 50R F
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |