There are no models available for this part yet.
Overview of HS250 4R F by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS250 4R F by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC8417
|
Newark | Resistor, Wirewound, 4R, 1%, Stud, Resistance:4Ohm, Product Range:Hs Series, Power Rating:250W, Resistance Tolerance:± 1%, Resistor Terminals:Threaded Stud, Voltage Rating:2.2Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS250 4R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$28.5900 / $48.2200 | Buy Now | |
DISTI #
71432394
|
RS | 250 Watts Al Housed 4 Ohms 1% | ARCOL HS250 4R F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5800 / $47.3100 | RFQ |
CAD Models for HS250 4R F by Arcol
Part Data Attributes for HS250 4R F by Arcol
HS250 4R F
Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|
Want to compare parts?
-
HS250 4R FArcolVS
-