Part Details for HS250 25R F by Arcol
Overview of HS250 25R F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS250 25R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5332
|
Newark | 250 Watts Al Housed 25 Ohms 1%/ Box Rohs Compliant: Yes |Arcol HS250 25R F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7200 / $29.1400 | Buy Now |
DISTI #
71432374
|
RS | 250 Watts Al Housed 25 Ohms 1% | ARCOL HS250 25R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 29 |
|
$27.4800 / $30.5300 | Buy Now |
Part Details for HS250 25R F
HS250 25R F CAD Models
HS250 25R F Part Data Attributes
|
HS250 25R F
Arcol
Buy Now
|
Compare Parts:
HS250 25R F
Arcol
|
Samacsys Manufacturer | Arcol |