Part Details for HS25 R02 K by Arcol
Overview of HS25 R02 K by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 R02 K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5176
|
Newark | 25 Watts Al Housedr02 Ohms 10%/ Box Rohs Compliant: Yes |Arcol HS25 R02 K RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $7.7800 | Buy Now |
DISTI #
70743392
|
RS | HS25 Al house wirewound resistor, R02 25W | ARCOL HS25 R02 K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $5.1200 | RFQ |
|
Ozdisan Elektronik | RES.AL.CLAD 25W 20m Ohms 1% WIREWOUND CHASSIS | 0 |
|
$2.9518 / $3.2470 | RFQ |
Part Details for HS25 R02 K
HS25 R02 K CAD Models
HS25 R02 K Part Data Attributes
|
HS25 R02 K
Arcol
Buy Now
|
Compare Parts:
HS25 R02 K
Arcol
|
Samacsys Manufacturer | Arcol |