Part Details for HS25 75R F by Ohmite Mfg Co
Overview of HS25 75R F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS25 75R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS2575RF-ND
|
DigiKey | RES CHAS MNT 75 OHM 1% 25W Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$2.6800 | Buy Now |
DISTI #
HS2575RF-ND
|
DigiKey | RES CHAS MNT 75 OHMS 1% 25W Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5358 | Buy Now |
DISTI #
284-HS25-75F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 75 OHM1% RoHS: Compliant | 212 |
|
$2.4500 / $4.8900 | Buy Now |
DISTI #
70596803
|
RS | Resistor, Wirewound,75 Ohms,25 W,1%,Lug, TCR 100 ppm/DegC, Aluminum Housed | Ohmite HS25 75R F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 | RFQ |
DISTI #
HS25 75R F
|
TTI | Wirewound Resistors - Chassis Mount 25W 75 OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 40 Container: Box | Americas - 0 |
|
$2.3900 / $2.6300 | Buy Now |