Part Details for HS25 560R J by Arcol
Overview of HS25 560R J by Arcol
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM560R6HRDAR | Texas Instruments | 4.2-V to 60-V input, 1-V to 16-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125 | |
TPSM560R6RDAR | Texas Instruments | 4.2-V to 60-V input, 1-V to 6-V output, 0.6-A step-down module in 5-mm x 5.5-mm x 4-mm QFN 15-B3QFN -40 to 125 | |
TPS65560RGTT | Texas Instruments | Integrated Photo Flash Charger and IGBT Driver 16-VQFN -35 to 85 |
Price & Stock for HS25 560R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70743561
|
RS | HS25 Al house wirewoundresistor,560R 25W | ARCOL HS25 560R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 / $4.3500 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1495 |
|
RFQ | |
|
New Advantage Corporation | RES.AL.CLAD 25W 560 Ohms 5% WIREWOUND CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 950 |
|
$3.4300 / $3.6800 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 25W 560 Ohms 5% WIREWOUND CHASSIS | 1150 |
|
$2.5597 / $2.8157 | Buy Now |