Part Details for HS25 40R F by Ohmite Mfg Co
Overview of HS25 40R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS25 40R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS2540RF-ND
|
DigiKey | RES CHAS MNT 40 OHMS 1% 25W Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1254 | Buy Now |
DISTI #
2485-HS2540RF-ND
|
DigiKey | RES CHAS MNT 40 OHM 1% 25W Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
284-HS25-40F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 40 OHM1% RoHS: Compliant | 13 |
|
$3.0000 / $3.8600 | Buy Now |
DISTI #
70596797
|
RS | Resistor, Wirewound,40 Ohms,25 W,1%,Lug, TCR 100 ppm/DegC, Aluminum Housed | Ohmite HS25 40R F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 104 |
|
$3.1100 / $3.8900 | Buy Now |