Part Details for HS25 3K F by Ohmite Mfg Co
Overview of HS25 3K F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 3K F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS253KF-ND
|
DigiKey | RES CHAS MNT 3 OHMS 1% 25W Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1254 | Buy Now |
DISTI #
284-HS25-3KF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 3K OHM1% RoHS: Compliant | 101 |
|
$3.1200 / $4.8100 | Buy Now |
DISTI #
70596796
|
RS | Resistor, Wirewound,3 Kilohms,25 W,1%,Lug, TCR 25 ppm/DegC, Aluminum Housed | Ohmite HS25 3K F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2100 / $6.1300 | RFQ |
DISTI #
HS25 3K F
|
TTI | Wirewound Resistors - Chassis Mount 25W 3K OHM1% RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Box |
Americas - 40 In Stock |
|
$3.0900 / $3.8100 | Buy Now |