Part Details for HS2206A1NS by C&K
Overview of HS2206A1NS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2206A1NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-HS-2206-A1NS
|
Mouser Electronics | Basic / Snap Action Switches DPDT 0.2A 30V 50gf RoHS: Compliant | 204 |
|
$1.1100 / $2.0800 | Buy Now |
DISTI #
000000000003802738
|
Sager | Basic / Snap Action Switches DPDT 0.2A 30V 50gf | 0 |
|
Buy Now |