Part Details for HS2020800000G by Anytek Technology Corporation Ltd
Overview of HS2020800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2020800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS2020800000G-ND
|
DigiKey | TERM BLOCK 5POS 45DEG 10MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2174 | Buy Now |
DISTI #
72316321
|
RS | HS-10.0- 4*5P Grey , Solder pin in line/ Mark | Amphenol - Anytek HS2020800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 | RFQ |
DISTI #
ANYHS2020800000G
|
Heilind Electronics | HS-10.0- 45P GREY SOLDER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.1900 / $11.7900 | Buy Now | |
DISTI #
ANYHS2020800000G
|
Interstate Connecting Components | HS-10.0- 45P GREY SOLDER PIN | 0 |
|
Buy Now |