Part Details for HS202 by Crydom Inc
Overview of HS202 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HS202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7864
|
Newark | Heat Sink, Panel Mount, 2.0 C/W, 1 Or 2 Ssrs |Sensata/crydom HS202 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6600 | Buy Now |
DISTI #
CC1696-ND
|
DigiKey | HEATSINK SSR 2.0DEG C/W PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7502 / $42.7800 | Buy Now |
DISTI #
70130712
|
RS | Heatsink, Panel Mount, 2.0C/W, - 1 OR 2 SSRS | Sensata - Crydom HS202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$44.9200 | Buy Now |
DISTI #
CRYHS202
|
Heilind Electronics | HEAT SINK, PANEL MOUNT, 2.0 C/ HEAT SINK | Americas - 0 in Stock |
|
$37.3154 / $44.7785 | Buy Now |
|
Onlinecomponents.com | Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - Panel Mount. RoHS: Compliant |
69 On Order |
|
$35.5300 / $43.5800 | Buy Now |
DISTI #
000000000003124467
|
Sager | Heat Sinks 2.0 C/W PM Heat Sink 1 2 SSR's Min Qty: 1 | 54 |
|
$36.4200 / $39.6300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$20.0000 / $30.7700 | Buy Now |
|
Master Electronics | Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - Panel Mount. RoHS: Compliant |
69 On Order |
|
$35.5300 / $43.5800 | Buy Now |
|
Neutron USA | Heatsink, Panel Mount, 2.0C/W, - 1 OR 2 SSRS | 20 |
|
$156.7500 | Buy Now |
Part Details for HS202
HS202 CAD Models
HS202 Part Data Attributes:
|
HS202
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS202
Crydom Inc
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM ALLOY | |
Construction | EXTRUDED | |
Device Used On | RELAY | |
Fin Orientation | LONGITUDINAL | |
Height | 40 mm | |
Length | 90 mm | |
Profile | SCREW | |
Thermal Resistance | 2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 318 g | |
Width | 81 mm |