-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEATSINK SSR 2.0DEG C/W DIN MNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7861
|
Newark | Heat Sink, 81.3Mm X 45.2Mm X 80Mm, Product Range:Hs Series, Thermal Resistance:2°C/W, Heat Sink Mounting:Din Rail, External Length:81.3Mm, External Height:80Mm, External Width:45.2Mm Rohs Compliant: Yes |Sensata/crydom HS201DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$62.9100 | Buy Now |
DISTI #
52R3564
|
Newark | Heatsink, Din Mount, 2Deg C/W, Product Range:Hs201 Series, Thermal Resistance:2°C/W, Heat Sink Mounting:Din Rail, External Length:97Mm, External Height:80Mm, External Width:45.2Mm, Svhc:No Svhc (12-Jan-2017), Accessory Type:Heat Rohs Compliant: Yes |Sensata/crydom HS201DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$73.0700 | Buy Now |
DISTI #
CC1791-ND
|
DigiKey | HEATSINK SSR 2.0DEG C/W DIN MNT Min Qty: 1 Lead time: 8 Weeks Container: Box |
29 In Stock |
|
$46.7401 / $52.9700 | Buy Now |
DISTI #
70130725
|
RS | Heatsink, Din Rail, 2.0C/W, - 1 SSR | Sensata - Crydom HS201DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 244 |
|
$52.9700 | Buy Now |
DISTI #
CRYHS201DR
|
Heilind Electronics | HEAT SINK, DIN RAIL MT, 2.0 C/W,1 SSR | Americas - 7 in Stock |
|
$44.0031 / $52.8038 | Buy Now |
|
Onlinecomponents.com | Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount. RoHS: Compliant |
41 In Stock 300 On Order |
|
$42.5400 / $53.2300 | Buy Now |
DISTI #
83669482
|
Verical | Relay Accessories Aluminum Thermal Resistance for Solid State Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 32 |
|
$57.5380 / $69.1990 | Buy Now |
DISTI #
CRYHS201DR
|
Interstate Connecting Components | HEAT SINK, DIN RAIL MT, 2.0 C/W,1 SSR | 2 |
|
$44.0031 / $52.8038 | Buy Now |
DISTI #
000000000003124463
|
Sager | Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR Min Qty: 10 | 78 |
|
$42.9500 / $46.7400 | Buy Now |
|
Master Electronics | Heat Sink - 2.0°C/W Thermal Resistance - Single or Dual Phase - DIN Rail Mount. RoHS: Compliant |
41 In Stock 300 On Order |
|
$42.5400 / $53.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS201DR
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS201DR
Crydom Inc
HEATSINK SSR 2.0DEG C/W DIN MNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CRYDOM | |
Body Material | ALUMINUM ALLOY | |
Device Used On | RELAY | |
Fin Orientation | LONGITUDINAL | |
Height | 80 mm | |
Length | 81 mm | |
Profile | SCREW | |
Thermal Resistance | 2 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 353 g | |
Width | 45 mm |