Part Details for HS201DR-D2450 by Crydom Inc
Overview of HS201DR-D2450 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-45057-QR-T | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
D2-45057-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Price & Stock for HS201DR-D2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7862
|
Newark | Ssr Relay/Heat Sink Assembly |Sensata/crydom HS201DR-D2450 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.7800 / $124.8400 | Buy Now |
DISTI #
HS201DR-D2450-ND
|
DigiKey | SSR RELAY SPST-NO 35A 24-280V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.8400 | Buy Now |
DISTI #
70130741
|
RS | Heatsink/SSR Assembly, Rated @ 35A/240VAC, DC Input, SSR Mount on HS201DR Heatsink | Sensata - Crydom HS201DR-D2450 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$122.8400 | RFQ |
DISTI #
CRYHS201DR-D2450
|
Heilind Electronics | SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 35 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS201DR Heat Sink - DIN Rail Mount. RoHS: Compliant |
10 In Stock |
|
$120.4500 / $141.5600 | Buy Now |
DISTI #
57490388
|
Verical | Solid State Relay 10mA 32V DC-IN AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 9 |
|
$156.5850 / $184.0280 | Buy Now |
DISTI #
000000000003124465
|
Sager | Solid State Relays - Industrial Mount 35A/240V DC Input ZC SSR Mounted Heatsink Min Qty: 10 | 0 |
|
$104.5800 / $110.5600 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 35 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS201DR Heat Sink - DIN Rail Mount. RoHS: Compliant |
10 In Stock |
|
$120.4500 / $141.5600 | Buy Now |
Part Details for HS201DR-D2450
HS201DR-D2450 CAD Models
HS201DR-D2450 Part Data Attributes
|
HS201DR-D2450
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HS201DR-D2450
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 35 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |