Part Details for HS2002R7F by Ohmite Mfg Co
Overview of HS2002R7F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2002R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 2.7 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
33 In Stock |
|
$20.7100 / $29.7400 | Buy Now |
DISTI #
HS2002R7F
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 2.7 Ohm 1% 50W/200W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
33 In Stock |
|
$20.7100 / $29.7400 | Buy Now |
Part Details for HS2002R7F
HS2002R7F CAD Models
HS2002R7F Part Data Attributes
|
HS2002R7F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS2002R7F
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Silver (Ag) |