Part Details for HS20022RJ by Arcol
Overview of HS20022RJ by Arcol
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS20022RJ
HS20022RJ CAD Models
HS20022RJ Part Data Attributes
|
HS20022RJ
Arcol
Buy Now
Datasheet
|
Compare Parts:
HS20022RJ
Arcol
Fixed Resistor, Wire Wound, 200W, 22ohm, 1900V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Package Height | 41.8 mm | |
Package Length | 89.7 mm | |
Package Style | Chassis Mount | |
Package Width | 72.5 mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HS | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Tolerance | 5% | |
Working Voltage | 1900 V |