Part Details for HS200 500R F by Arcol
Overview of HS200 500R F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0500R-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / |
Price & Stock for HS200 500R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5162
|
Newark | 200 Watts Al Housed 500 Ohms 1%/ Box Rohs Compliant: Yes |Arcol HS200 500R F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6000 / $28.9800 | Buy Now |
DISTI #
71432303
|
RS | 200 Watts Al Housed 500 Ohms 1% | ARCOL HS200 500R F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1900 / $32.4300 | RFQ |
DISTI #
HS200-500RF
|
TME | Resistor: wire-wound, screw, 500Ω, 200W, ±1%, 89.7x72.5x41.8mm Min Qty: 1 | 16 |
|
$26.3200 / $31.8400 | Buy Now |