Part Details for HS200 2R F by Arcol
Overview of HS200 2R F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS200 2R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8411
|
Newark | Resistor, Wirewound, 2R, 1%, Stud, Resistance:2Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 1%, Resistor Terminals:Threaded Stud, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS200 2R F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$29.1100 / $31.6900 | Buy Now |
DISTI #
71432287
|
RS | 200 Watts Al Housed2 Ohms 1% | ARCOL HS200 2R F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2000 | RFQ |
DISTI #
HS200-2RF
|
TME | Resistor: wire-wound, screw, 2Ω, 200W, ±1%, 89.7x72.5x41.8mm Min Qty: 1 | 28 |
|
$26.3200 / $31.8400 | Buy Now |
Part Details for HS200 2R F
HS200 2R F CAD Models
HS200 2R F Part Data Attributes
|
HS200 2R F
Arcol
Buy Now
|
Compare Parts:
HS200 2R F
Arcol
|
Samacsys Manufacturer | Arcol |