Part Details for HS200 2K2 F by Ohmite Mfg Co
Overview of HS200 2K2 F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS200 2K2 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS2002K2F-ND
|
DigiKey | RES CHAS MNT 2.2K OHM 1% 200W Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$10.5000 | Buy Now |
DISTI #
HS2002K2F-ND
|
DigiKey | RES CHAS MNT 2.2 OHMS 1% 200W Min Qty: 18 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$34.6194 | Buy Now |
DISTI #
284-HS200-2.2KF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 200W 2.2K OHMS 1% RoHS: Compliant | 18 |
|
$36.7300 / $42.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$0 | Buy Now |