Part Details for HS200 2K F by Arcol
Overview of HS200 2K F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS200 2K F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5122
|
Newark | 200 Watts Al Housed2 Kiloohms 1%/ Box Rohs Compliant: Yes |Arcol HS200 2K F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0100 / $44.8900 | Buy Now |
DISTI #
71432284
|
RS | 200 Watts Al Housed2 KiloOhms 1% | ARCOL HS200 2K F RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6500 / $46.2800 | RFQ |
DISTI #
HS200-2KF
|
TME | Resistor: wire-wound, screw, 2kΩ, 200W, ±1%, 89.7x72.5x41.8mm Min Qty: 1 | 0 |
|
$26.3200 / $31.8400 | RFQ |